Part Details for C1210F223K2RACAUTO by KEMET Corporation
Overview of C1210F223K2RACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F223K2RACAUTO
C1210F223K2RACAUTO CAD Models
C1210F223K2RACAUTO Part Data Attributes
|
C1210F223K2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F223K2RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F223K2RACAUTO
This table gives cross-reference parts and alternative options found for C1210F223K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F223K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J2000223KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210F223K2RACAUTO vs 1210J2000223KDR |
C1210F223K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F223K2RACAUTO vs C1210F223K2RALTU |
1210Y2000223KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210F223K2RACAUTO vs 1210Y2000223KDR |
GRM42-2X7R223K200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.022uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F223K2RACAUTO vs GRM42-2X7R223K200AD |
OP32B223K201LT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1210F223K2RACAUTO vs OP32B223K201LT |
AC13ZF0223K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210F223K2RACAUTO vs AC13ZF0223K-- |
NMC-H1210X7R223K200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.022uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | C1210F223K2RACAUTO vs NMC-H1210X7R223K200TRPLP |
1210A2000223KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F223K2RACAUTO vs 1210A2000223KDT |
1210H2000223KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210F223K2RACAUTO vs 1210H2000223KDR |
GMC32X7R223K200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1210F223K2RACAUTO vs GMC32X7R223K200NTTLF |