Part Details for C1210CR91D4GACTU by KEMET Corporation
Overview of C1210CR91D4GACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210CR91D4GACTU
C1210CR91D4GACTU CAD Models
C1210CR91D4GACTU Part Data Attributes
|
C1210CR91D4GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210CR91D4GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 54.95% +Tol, 54.95% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9.1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 54.95% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 54.95% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210CR91D4GACTU
This table gives cross-reference parts and alternative options found for C1210CR91D4GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210CR91D4GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210CR91D4GACTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00000091uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210CR91D4GACTU vs C1210CR91D4GACTM |
C1210CR91D4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 54.95% +Tol, 54.95% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210CR91D4GACTU vs C1210CR91D4GAC |