Part Details for C1210CG242J50PT by Passive Plus Inc
Overview of C1210CG242J50PT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210CG242J50PT
C1210CG242J50PT CAD Models
C1210CG242J50PT Part Data Attributes
|
C1210CG242J50PT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C1210CG242J50PT
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210CG242J50PT
This table gives cross-reference parts and alternative options found for C1210CG242J50PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210CG242J50PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G242J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG242J50PT vs GRM42-2C0G242J050AD |
GRM42-2C0G242J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG242J50PT vs GRM42-2C0G242J050AJ |
C1210CG242J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Passive Plus Inc | C1210CG242J50PT vs C1210CG242J50CB |
GRM42-2C0G242J050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG242J50PT vs GRM42-2C0G242J050BJ |
1210M242J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210CG242J50PT vs 1210M242J500BT |
GRM42-2C0G242J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG242J50PT vs GRM42-2C0G242J050AB |
500S41N242JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | C1210CG242J50PT vs 500S41N242JSE |
GRM42-2C0G242J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG242J50PT vs GRM42-2C0G242J050BD |
C1210CG242J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | C1210CG242J50PT vs C1210CG242J50PB |