Part Details for C1210C912J8HACAUTO by KEMET Corporation
Overview of C1210C912J8HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C912J8HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210C912J8HACAUTO-ND
|
DigiKey | CAP CER 1210 9.1NF 10V ULTRA STA Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0538 | Buy Now |
DISTI #
80-C1210C912J8HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 9100pF X8R 1210 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.2600 | Order Now |
Part Details for C1210C912J8HACAUTO
C1210C912J8HACAUTO CAD Models
C1210C912J8HACAUTO Part Data Attributes
|
C1210C912J8HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C912J8HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0091uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C912J8HACAUTO
This table gives cross-reference parts and alternative options found for C1210C912J8HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C912J8HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X912J8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C912J8HACAUTO vs C1210X912J8HAL |
C1210C912J8HALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C912J8HACAUTO vs C1210C912J8HALTU |
C1210X912J8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C912J8HACAUTO vs C1210X912J8HALTU |
C1210C912J8HACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C912J8HACAUTO vs C1210C912J8HACTU |
C1210C912J8HACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C912J8HACAUTO vs C1210C912J8HACAUTO7210 |
C1210X912J8HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C912J8HACAUTO vs C1210X912J8HAC7210 |
C1210C912J8HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C912J8HACAUTO vs C1210C912J8HAC7210 |
C1210X912J8HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C912J8HACAUTO vs C1210X912J8HAC |
C1210X912J8HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C912J8HACAUTO vs C1210X912J8HACTU |