Datasheets
C1210C825M4RAC7210 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1210,

Part Details for C1210C825M4RAC7210 by KEMET Corporation

Overview of C1210C825M4RAC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1210C825M4RAC7210

C1210C825M4RAC7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1210C825M4RAC7210 Part Data Attributes

C1210C825M4RAC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1210C825M4RAC7210 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 8.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.55 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for C1210C825M4RAC7210

This table gives cross-reference parts and alternative options found for C1210C825M4RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C825M4RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210C825M4RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C825M4RAC7210 vs C1210C825M4RACAUTO
C1210X825M4RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C825M4RAC7210 vs C1210X825M4RALAUTO
C1210C825M4RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1210, KEMET Corporation C1210C825M4RAC7210 vs C1210C825M4RAC7215
C1210T825M4RCC Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C825M4RAC7210 vs C1210T825M4RCC
C1210C825M4RACTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1210, KEMET Corporation C1210C825M4RAC7210 vs C1210C825M4RACTM
C1210X825M4RAL7800 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 8.2uF, 1310, KEMET Corporation C1210C825M4RAC7210 vs C1210X825M4RAL7800
C1210T825M4RCL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C825M4RAC7210 vs C1210T825M4RCL7215
C1210T825M4RACTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 8.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C825M4RAC7210 vs C1210T825M4RACTU
C1210T825M4RBL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C825M4RAC7210 vs C1210T825M4RBL7210
C1210T825M4RBC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210C825M4RAC7210 vs C1210T825M4RBC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C825M4RAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C825M4RAC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C825M4RAC7210 would you like to use for your alert(s)?
  • Please alert me when C1210C825M4RAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C825M4RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C825M4RAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C825M4RAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C825M4RAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C825M4RAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: