Capacitors
C1210C821JBRALTM
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 1210

Overview of C1210C821JBRALTM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1210C821JBRALTM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C821JBRALTM by KEMET Corporation

C1210C821JBRALTM
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C821JBRALTM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 1210
    VS

Alternate Parts for C1210C821JBRALTM

This table gives cross-reference parts and alternative options found for C1210C821JBRALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C821JBRALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210C821JBRAC3190 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C821JBRALTM vs C1210C821JBRAC3190
1210CC821J4Z4A Ceramic Capacitor, Ceramic, Kyocera AVX Components C1210C821JBRALTM vs 1210CC821J4Z4A
C1210C821JBRACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C821JBRALTM vs C1210C821JBRACAUTO7210
C1210C821JBRAC7081 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C821JBRALTM vs C1210C821JBRAC7081
1210CC821J4Z3A Ceramic Capacitor, Ceramic, Kyocera AVX Components C1210C821JBRALTM vs 1210CC821J4Z3A
C1210C821JBRAC7082 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C821JBRALTM vs C1210C821JBRAC7082
C1210C821JBRAC3191 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C821JBRALTM vs C1210C821JBRAC3191
C1210C821JBRAC7210 Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 1210 KEMET Corporation C1210C821JBRALTM vs C1210C821JBRAC7210
C1210C821JBRACTM Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00082uF, 1210 KEMET Corporation C1210C821JBRALTM vs C1210C821JBRACTM
VJ1210Y821JNLAT5Z CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.00082 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT Vishay Vitramon C1210C821JBRALTM vs VJ1210Y821JNLAT5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C821JBRALTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C821JBRALTM by KEMET Corporation

  • Please alert me when C1210C821JBRALTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C821JBRALTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C821JBRALTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C821JBRALTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C821JBRALTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C821JBRALTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: