Part Details for C1210C510G4HAL by KEMET Corporation
Overview of C1210C510G4HAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C510G4HAL
C1210C510G4HAL CAD Models
C1210C510G4HAL Part Data Attributes
|
C1210C510G4HAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C510G4HAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C510G4HAL
This table gives cross-reference parts and alternative options found for C1210C510G4HAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C510G4HAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C510G4HACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | C1210C510G4HAL vs C1210C510G4HACAUTO |
C1210C510G4HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | C1210C510G4HAL vs C1210C510G4HAC |
C1210C510G4HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | C1210C510G4HAL vs C1210C510G4HACTU |
C1210C510G4HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | C1210C510G4HAL vs C1210C510G4HACAUTO7210 |
C1210X510G4HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C510G4HAL vs C1210X510G4HACAUTO7210 |
C1210X510G4HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C510G4HAL vs C1210X510G4HAC |
C1210C510G4HAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X8R, 15% TC, 0.000051uF, Surface Mount, 1210, CHIP | C1210C510G4HAL vs C1210C510G4HAC7210 |
C1210X510G4HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C510G4HAL vs C1210X510G4HACTU |