Part Details for C1210C476M9PACTU.. by KEMET Corporation
Results Overview of C1210C476M9PACTU.. by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C476M9PACTU.. Information
C1210C476M9PACTU.. by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1210C476M9PACTU..
C1210C476M9PACTU.. CAD Models
C1210C476M9PACTU.. Part Data Attributes
|
C1210C476M9PACTU..
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C476M9PACTU..
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 |