-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6079
|
Newark | Ceramic Capacitor 0.047Uf 50V, X7R, 10%, 1210, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C473K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1953 |
|
$0.0340 | Buy Now |
DISTI #
19C6079
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 19C6079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Ammo Pack | 1953 Partner Stock |
|
RFQ | |
DISTI #
C1210C473K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C473K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1064 | Buy Now |
DISTI #
80-C1210C473K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 1210 10% RoHS: Compliant | 5554 |
|
$0.1140 / $0.4700 | Buy Now |
DISTI #
V72:2272_08989107
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1721 Container: Cut Strips | Americas - 13 |
|
$0.0175 / $0.0871 | Buy Now |
DISTI #
32395734
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 | Americas - 1953 |
|
$0.0497 | Buy Now |
DISTI #
C1210C473K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C473K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C473K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C473K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C473K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T473K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | KEMET Corporation | C1210C473K5RACTU vs C1210T473K5RAC7800 |
C1210X473K5RAC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1310, | KEMET Corporation | C1210C473K5RACTU vs C1210X473K5RAC7215 |
C1210C473K5RAL7800 | Cap,Ceramic,47nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1210 Case | KEMET Corporation | C1210C473K5RACTU vs C1210C473K5RAL7800 |
C1210T473K5RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, | KEMET Corporation | C1210C473K5RACTU vs C1210T473K5RAC7210 |
C1210X473K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1310, | KEMET Corporation | C1210C473K5RACTU vs C1210X473K5RAC7800 |
C1210X473K5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1310, | KEMET Corporation | C1210C473K5RACTU vs C1210X473K5RAL7210 |
C1210T473K5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1210, | KEMET Corporation | C1210C473K5RACTU vs C1210T473K5RCC7215 |
C1210T473K5RBL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C473K5RACTU vs C1210T473K5RBL7025 |
C1210X473K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C473K5RACTU vs C1210X473K5RALTM |
C1210Y473K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C473K5RACTU vs C1210Y473K5RAL |