Part Details for C1210C3R3D1GAC by KEMET Corporation
Overview of C1210C3R3D1GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C3R3D1GAC
C1210C3R3D1GAC CAD Models
C1210C3R3D1GAC Part Data Attributes
|
C1210C3R3D1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C3R3D1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 15.15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210C3R3D1GAC
This table gives cross-reference parts and alternative options found for C1210C3R3D1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C3R3D1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G3R3D100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100BB |
1210N3R3D101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C3R3D1GAC vs 1210N3R3D101NT |
GRM42-2C0G3R3D100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100BJ |
GRM42-2C0G3R3D100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100AJ |
GRM42-2C0G3R3D100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100AD |
1210N3R3D101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210C3R3D1GAC vs 1210N3R3D101NTM |
GRM42-2C0G3R3D100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100AL |
C1210CG3R3D101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | C1210C3R3D1GAC vs C1210CG3R3D101PT |
GRM42-2C0G3R3D100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C3R3D1GAC vs GRM42-2C0G3R3D100AB |
C1210C3R3D1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C3R3D1GAC vs C1210C3R3D1GACTU |