Capacitors
C1210C3R3D1GAC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C1210C3R3D1GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

CAD Models for C1210C3R3D1GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C3R3D1GAC by KEMET Corporation

C1210C3R3D1GAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
15.15%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
15.15%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1210C3R3D1GAC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1210C3R3D1GAC

This table gives cross-reference parts and alternative options found for C1210C3R3D1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C3R3D1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210CG3R3D101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc C1210C3R3D1GAC vs C1210CG3R3D101PT
C1210C3R3D1GACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C3R3D1GAC vs C1210C3R3D1GACTU
GRM42-2C0G3R3D100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C3R3D1GAC vs GRM42-2C0G3R3D100AB
C1210CG3R3D101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210C3R3D1GAC vs C1210CG3R3D101CT
GRM42-2C0G3R3D100BD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C3R3D1GAC vs GRM42-2C0G3R3D100BD
GRM42-2C0G3R3D100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C3R3D1GAC vs GRM42-2C0G3R3D100AL
C1210CG3R3D101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210C3R3D1GAC vs C1210CG3R3D101CB
GRM42-2C0G3R3D100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C3R3D1GAC vs GRM42-2C0G3R3D100BB
GRM42-2C0G3R3D100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000033uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210C3R3D1GAC vs GRM42-2C0G3R3D100AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C3R3D1GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C3R3D1GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C3R3D1GAC would you like to use for your alert(s)?
  • Please alert me when C1210C3R3D1GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C3R3D1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C3R3D1GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C3R3D1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C3R3D1GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C3R3D1GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: