-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC5740
|
Newark | .039Uf 200V Rohs Compliant: Yes |Kemet C1210C393J2GACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.6710 | Buy Now |
DISTI #
68X2438
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.039 - F, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C1210C393J2GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
399-11580-1-ND
|
DigiKey | CAP CER 0.039UF 200V NP0 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9329 In Stock |
|
$0.2839 / $1.1500 | Buy Now |
DISTI #
80-C1210C393J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.039uF C0G 1210 5% AEC-Q200 RoHS: Compliant | 2797 |
|
$0.2830 / $1.0500 | Buy Now |
DISTI #
V72:2272_08989091
|
Arrow Electronics | Cap Ceramic 0.039uF 200V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2111 Container: Cut Strips | Americas - 10 |
|
$0.1666 / $0.2795 | Buy Now |
DISTI #
70611048
|
RS | 1210 C 39nF Ceramic Multilayer Capacitor, 200 V, +125degC, C0G Dielectric, +/-5% | KEMET C1210C393J2GACAUTO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8000 | RFQ |
DISTI #
C1210C393J2GACAUTO
|
TME | Capacitor: ceramic, MLCC, 39nF, 200V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.9300 | RFQ |
DISTI #
C1210C393J2GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 200 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C393J2GACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C393J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C393J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Description | SMD Auto C0G, Ceramic, 0.039 uF, 5%, 200 VDC, 500 VDC, 125°C, -55°C, C0G, SMD, MLCC, Ultra-Stable, Low Loss, Automotive Grade, 0.1 % , 25.641 GOhms, 52 mg, 1210, 3.2mm, 2.5mm, 1.55mm, 0.5mm, 2000, 78 Weeks, 120 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 44.3 | |
Category CO2 Kg | 3.7 | |
CO2 | 163.91 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 87 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C393J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C393J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T393J2GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GBL7210 |
C1210T393J2GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GBLTM |
C1210T393J2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GACTU |
C1210T393J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GACTM |
C1210T393J2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GAC |
C1210X393J2GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C393J2GACAUTO vs C1210X393J2GALAUTO7210 |
C1210C393J2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210C393J2GALTU |
C1210T393J2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GBC |
C1210C393J2GACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C393J2GACAUTO vs C1210C393J2GACAUTO7210 |
C1210T393J2GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 1210, | KEMET Corporation | C1210C393J2GACAUTO vs C1210T393J2GBCTM |