Part Details for C1210C334M5UAC by KEMET Corporation
Overview of C1210C334M5UAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C334M5UAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.33 uF, SURFACE MOUNT, 1210 | 3520 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for C1210C334M5UAC
C1210C334M5UAC CAD Models
C1210C334M5UAC Part Data Attributes
|
C1210C334M5UAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C334M5UAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C334M5UAC
This table gives cross-reference parts and alternative options found for C1210C334M5UAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C334M5UAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C334M5UAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7867 |
C1210C334M5UAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC3325 |
C1210C334M5UAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7210 |
C1210C334M5UAC7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7013 |
C1210C334M5UAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7411 |
C1210C334M5UAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7040 |
C1210C334M5UAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7800 |
C1210C334M5UAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7025 |
C1210C334M5UACTU | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±20%, Z5U, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UACTU |
C1210C334M5UAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | KEMET Corporation | C1210C334M5UAC vs C1210C334M5UAC7215 |