C1210C334M3R2C7186
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C1210C334M3R2C7186 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1210C334M3R2C7186 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C334M3R2C7186 by KEMET Corporation

C1210C334M3R2C7186
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Want to compare parts?
  1. C1210C334M3R2C7186
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1210C334M3R2C7186

This table gives cross-reference parts and alternative options found for C1210C334M3R2C7186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C334M3R2C7186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210C334M3R1C7186 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C334M3R2C7186 vs 1210C334M3R1C7186
1210C334M3R1C7289 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C334M3R2C7186 vs 1210C334M3R1C7289
C1210C334M3R2C7289 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C334M3R2C7186 vs C1210C334M3R2C7289
C1210C334M3R1C7289 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C334M3R2C7186 vs C1210C334M3R1C7289
1210C334M3R2C7289 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210C334M3R2C7186 vs 1210C334M3R2C7289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C334M3R2C7186 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C334M3R2C7186 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C334M3R2C7186 would you like to use for your alert(s)?
  • Please alert me when C1210C334M3R2C7186 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C334M3R2C7186 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C334M3R2C7186 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C334M3R2C7186 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C334M3R2C7186.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C334M3R2C7186 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: