Part Details for C1210C333F3JAC by KEMET Corporation
Overview of C1210C333F3JAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C333F3JAC
C1210C333F3JAC CAD Models
C1210C333F3JAC Part Data Attributes
|
C1210C333F3JAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C333F3JAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C333F3JAC
This table gives cross-reference parts and alternative options found for C1210C333F3JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C333F3JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C333F3JAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JAC7082 |
C1210C333F3JACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JACAUTO7210 |
C1210X333F3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C333F3JAC vs C1210X333F3JAC7210 |
C1210C333F3JAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JAC7210 |
C1210C333F3JACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JACTU |
C1210C333F3JAC3190 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JAC3190 |
C1210C333F3JAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JAC3191 |
C1210X333F3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C333F3JAC vs C1210X333F3JAC |
C1210X333F3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1210C333F3JAC vs C1210X333F3JAC7800 |
C1210C333F3JACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C333F3JAC vs C1210C333F3JACAUTO |