-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9169
|
Newark | Cap, Mlcc, X7R, 22Uf, 25V, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C226M3RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.6750 / $0.6800 | Buy Now |
DISTI #
50AC8496
|
Newark | Cap, Mlcc, X7R, 22Uf, 25V, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C226M3RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$0.8250 / $1.0500 | Buy Now |
DISTI #
C1210C226M3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20% , X7R , 1210 [3225 Metric] - Tape and Reel (Alt: C1210C226M3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 135000 |
|
$0.6714 / $0.7075 | Buy Now |
DISTI #
C1210C226M3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20% , X7R , 1210 [3225 Metric] - Tape and Reel (Alt: C1210C226M3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1210C226M3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 22uF X7R 1210 20% RoHS: Compliant | 3280 |
|
$0.5510 / $1.5900 | Buy Now |
DISTI #
V36:1790_07470212
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2431 | Americas - 3000 |
|
$0.5410 / $0.6420 | Buy Now |
DISTI #
V72:2272_07470212
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2428 Container: Cut Strips | Americas - 590 |
|
$0.6484 / $1.0461 | Buy Now |
DISTI #
77362276
|
Verical | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 4766 |
|
$0.6216 / $1.0724 | Buy Now |
DISTI #
85017068
|
Verical | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 3000 |
|
$0.5410 / $0.6420 | Buy Now |
DISTI #
82773212
|
Verical | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2428 | Americas - 590 |
|
$1.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C226M3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C226M3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C226M3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226M3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMK325B7226MM-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | C1210C226M3RACTU vs TMK325B7226MM-T |
TMK325B7226MM | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | C1210C226M3RACTU vs TMK325B7226MM |
C1210X226M025B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | C1210C226M3RACTU vs C1210X226M025B |
C1210C226M3RAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | C1210C226M3RACTU vs C1210C226M3RAC7210 |
CGA6P3X7R1E226M250AB | TDK Corporation | $0.8154 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RACTU vs CGA6P3X7R1E226M250AB |
C1210C226M3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, Surface Mount, 1210, | C1210C226M3RACTU vs C1210C226M3RACTM |
C1210X226M025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | C1210C226M3RACTU vs C1210X226M025T |
MCAST32MSB7226MPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RACTU vs MCAST32MSB7226MPNA1J |
MMAST32MSB7226MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | C1210C226M3RACTU vs MMAST32MSB7226MPNA18 |
C3225X7R1E226M250AB | TDK Corporation | $0.7016 | CAPACITOR, CERAMIC, | C1210C226M3RACTU vs C3225X7R1E226M250AB |