Part Details for C1210C220M5HALTU by KEMET Corporation
Overview of C1210C220M5HALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C220M5HALTU
C1210C220M5HALTU CAD Models
C1210C220M5HALTU Part Data Attributes
|
C1210C220M5HALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C220M5HALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000022uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C220M5HALTU
This table gives cross-reference parts and alternative options found for C1210C220M5HALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C220M5HALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X220M5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HAC7210 |
C1210X220M5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HACAUTO7210 |
C1210X220M5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HACAUTO |
C1210X220M5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HACTU |
C1210X220M5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HAL7210 |
C1210C220M5HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C220M5HALTU vs C1210C220M5HAC7210 |
C1210X220M5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C220M5HALTU vs C1210X220M5HALTU |
C1210C220M5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C220M5HALTU vs C1210C220M5HAL |
C1210C220M5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C220M5HALTU vs C1210C220M5HAC |
C1210C220M5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C220M5HALTU vs C1210C220M5HACTU |