Part Details for C1210C202MBRACTM by KEMET Corporation
Overview of C1210C202MBRACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C202MBRACTM
C1210C202MBRACTM CAD Models
C1210C202MBRACTM Part Data Attributes
|
C1210C202MBRACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C202MBRACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.002uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for C1210C202MBRACTM
This table gives cross-reference parts and alternative options found for C1210C202MBRACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C202MBRACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X202MBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRAL |
C1210X202MBRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1310, | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRAC7210 |
C1210C202MBRAC7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210, | KEMET Corporation | C1210C202MBRACTM vs C1210C202MBRAC7800 |
C1210X202MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRACAUTO7210 |
C1210X202MBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1310, | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRAC7800 |
C1210C202MBRAC7215 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210, | KEMET Corporation | C1210C202MBRACTM vs C1210C202MBRAC7215 |
C1210X202MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRALTM |
C1210X202MBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRAC |
C1210C202MBRAC3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210, | KEMET Corporation | C1210C202MBRACTM vs C1210C202MBRAC3325 |
C1210X202MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C202MBRACTM vs C1210X202MBRACAUTO |