Part Details for C1210C202MBRAC3325 by KEMET Corporation
Overview of C1210C202MBRAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C202MBRAC3325
C1210C202MBRAC3325 CAD Models
C1210C202MBRAC3325 Part Data Attributes
|
C1210C202MBRAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C202MBRAC3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C202MBRAC3325
This table gives cross-reference parts and alternative options found for C1210C202MBRAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C202MBRAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X202MBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRAL |
C1210X202MBRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1310, | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRAC7210 |
C1210C202MBRAC7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210, | KEMET Corporation | C1210C202MBRAC3325 vs C1210C202MBRAC7800 |
C1210X202MBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRACAUTO7210 |
C1210X202MBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1310, | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRAC7800 |
C1210C202MBRAC7215 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1210, | KEMET Corporation | C1210C202MBRAC3325 vs C1210C202MBRAC7215 |
C1210X202MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRALTM |
C1210C202MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.002uF, 1210 | KEMET Corporation | C1210C202MBRAC3325 vs C1210C202MBRACTM |
C1210X202MBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRAC |
C1210X202MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C202MBRAC3325 vs C1210X202MBRACAUTO |