C1210C153MARAC7082
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP

Overview of C1210C153MARAC7082 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1210C153MARAC7082 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210C153MARAC7082 by KEMET Corporation

C1210C153MARAC7082
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1210C153MARAC7082
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for C1210C153MARAC7082

This table gives cross-reference parts and alternative options found for C1210C153MARAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C153MARAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251S41W153MF4U Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C1210C153MARAC7082 vs 251S41W153MF4U
C1210X153M251PB Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc C1210C153MARAC7082 vs C1210X153M251PB
251S41W153MF4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C1210C153MARAC7082 vs 251S41W153MF4T
251S41W153MF6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C1210C153MARAC7082 vs 251S41W153MF6T
CTMCC1210MTB251153 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.015uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Central Technologies C1210C153MARAC7082 vs CTMCC1210MTB251153
C1210C153MARAL7081 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C153MARAC7082 vs C1210C153MARAL7081
251S41W153MT6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc C1210C153MARAC7082 vs 251S41W153MT6T
251S41W153MT4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc C1210C153MARAC7082 vs 251S41W153MT4T
C1210X153M251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210C153MARAC7082 vs C1210X153M251CT
VJ1210Y153MFPAW5Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.015 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Vishay Vitramon C1210C153MARAC7082 vs VJ1210Y153MFPAW5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C153MARAC7082 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C153MARAC7082 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C153MARAC7082 would you like to use for your alert(s)?
  • Please alert me when C1210C153MARAC7082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C153MARAC7082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C153MARAC7082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C153MARAC7082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C153MARAC7082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C153MARAC7082 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: