Part Details for C1210C123M3JAC7081 by KEMET Corporation
Overview of C1210C123M3JAC7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C123M3JAC7081
C1210C123M3JAC7081 CAD Models
C1210C123M3JAC7081 Part Data Attributes
|
C1210C123M3JAC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C123M3JAC7081
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C123M3JAC7081
This table gives cross-reference parts and alternative options found for C1210C123M3JAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C123M3JAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X123M3JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C123M3JAC7081 vs C1210X123M3JACAUTO7210 |
C1210C123M3JACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123M3JAC7081 vs C1210C123M3JACAUTO |
C1210C123M3JAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123M3JAC7081 vs C1210C123M3JAC7082 |
C1210X123M3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C123M3JAC7081 vs C1210X123M3JACAUTO |
C1210X123M3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C123M3JAC7081 vs C1210X123M3JAC |
C1210X123M3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C123M3JAC7081 vs C1210X123M3JACTU |
C1210C123M3JACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123M3JAC7081 vs C1210C123M3JACTU |
C1210C123M3JAC3190 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123M3JAC7081 vs C1210C123M3JAC3190 |
C1210X123M3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1210C123M3JAC7081 vs C1210X123M3JAC7800 |
C1210C123M3JACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, U2J, -750+/-120ppm/Cel TC, 0.012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C123M3JAC7081 vs C1210C123M3JACAUTO7210 |