Part Details for C1210C120DBGALTU by KEMET Corporation
Overview of C1210C120DBGALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C120DBGALTU
C1210C120DBGALTU CAD Models
C1210C120DBGALTU Part Data Attributes
|
C1210C120DBGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C120DBGALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C120DBGALTU
This table gives cross-reference parts and alternative options found for C1210C120DBGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C120DBGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C120DBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAC |
C1210C120DBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAL7215 |
C1210C120DBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAC7800 |
C1210C120DBGACTM | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGACTM |
C1210C120DBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAL |
C1210C120DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAC3325 |
C1210C120DBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAC7215 |
C1210C120DBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAL7210 |
C1210C120DBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210 | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAC7210 |
C1210C120DBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1210, | KEMET Corporation | C1210C120DBGALTU vs C1210C120DBGAL7800 |