-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4500
|
Newark | Cap, 10Μf, 16V, 20%, X7R, 1210, Capacitance:10Μf, Voltage Rating:16V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C106M4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12790 |
|
$0.2670 / $0.4820 | Buy Now |
DISTI #
67AH9809
|
Newark | Cap, 10Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C106M4RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2160 / $0.2270 | Buy Now |
DISTI #
86K0871
|
Newark | Capacitor, ceramic,10Uf,16Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C106M4RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 | Buy Now |
DISTI #
C1210C106M4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106M4RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2579 / $0.2922 | Buy Now |
DISTI #
80-C1210C106M4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 20% RoHS: Compliant | 3237 |
|
$0.2040 / $0.7500 | Buy Now |
DISTI #
C1210C106M4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106M4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106M4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106M4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106M4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R160-106MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MSN6U |
C1210C106M4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | KEMET Corporation | C1210C106M4RACTU vs C1210C106M4RAC7800 |
C1210X7R160-106MPB6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MPB6U |
MLASE32NSB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106M4RACTU vs MLASE32NSB7106MTNA01 |
C1210X7R160-106MG6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MG6U |
MSASE32NSB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106M4RACTU vs MSASE32NSB7106MTNA01 |
C1210C106M4RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KEMET Corporation | C1210C106M4RACTU vs C1210C106M4RAC7215 |
C1210X7R160-106MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MPB6E |
C1210X7R160-106MN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MN6E |
C1210X7R160-106MN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | VENKEL LTD | C1210C106M4RACTU vs C1210X7R160-106MN6U |