Part Details for C1210C106K8NAL7082 by KEMET Corporation
Overview of C1210C106K8NAL7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C106K8NAL7082
C1210C106K8NAL7082 CAD Models
C1210C106K8NAL7082 Part Data Attributes
|
C1210C106K8NAL7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K8NAL7082
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C106K8NAL7082
This table gives cross-reference parts and alternative options found for C1210C106K8NAL7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K8NAL7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C106K8NAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NAC7082 |
C1210X106K8NAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C106K8NAL7082 vs C1210X106K8NAL7215 |
C1210C106K8NALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NALTM |
C1210C106K8NACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NACTU |
C1210X106K8NACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C106K8NAL7082 vs C1210X106K8NACTU |
C1210C106K8NAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NAC |
C1210C106K8NAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NAC7081 |
C1210X106K8NAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210X106K8NAL |
C1210C106K8NACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NACTM |
C1210C106K8NAL7210 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, 10uF, 1210, | KEMET Corporation | C1210C106K8NAL7082 vs C1210C106K8NAL7210 |