-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C105K5RAC7800CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55598 In Stock |
|
$0.0724 / $0.4200 | Buy Now |
|
Bristol Electronics | 21049 |
|
RFQ | ||
DISTI #
C1210C105K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 232500 In Stock |
|
$0.0680 / $0.0890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16760 |
|
RFQ | |
DISTI #
C1210C105K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C105K5RAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 192500 |
|
Buy Now | |
DISTI #
C1210C105K5RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210C105K5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1477 |
|
$0.2800 / $0.4200 | Buy Now |
|
Greenchips | Date Code: 20+/MX | 1269 |
|
RFQ | |
|
LCSC | 50V 1uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 125 |
|
$0.0458 / $0.0789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C105K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.55 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C105K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C105K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T105K5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | C1210C105K5RAC7800 vs C1210T105K5RCC7215 |
C1210C105K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C105K5RAC7800 vs C1210C105K5RACTU |
CGA6L2X7R1H105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1210C105K5RAC7800 vs CGA6L2X7R1H105K160AA |
C1210C105K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C105K5RAC7800 vs C1210C105K5RAL7025 |
C1210X105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C105K5RAC7800 vs C1210X105K5RACTU |
C1210X105K050RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C1210C105K5RAC7800 vs C1210X105K050RY |
C1210X105K050BX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Holy Stone Enterprise Co Ltd | C1210C105K5RAC7800 vs C1210X105K050BX |
C1210C105K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C105K5RAC7800 vs C1210C105K5RAC7025 |
C1210X105K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C105K5RAC7800 vs C1210X105K5RACTM |
C1210C105K5RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1210C105K5RAC7800 vs C1210C105K5RAC7210 |