Part Details for C1210C104G5GALTM by KEMET Corporation
Overview of C1210C104G5GALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C104G5GALTM
C1210C104G5GALTM CAD Models
C1210C104G5GALTM Part Data Attributes
|
C1210C104G5GALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104G5GALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C104G5GALTM
This table gives cross-reference parts and alternative options found for C1210C104G5GALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104G5GALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T104G5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GCL |
C1210T104G5GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GBL7210 |
C1210C104G5GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210C104G5GAC7025 |
C1210T104G5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GCCTU |
C1210T104G5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GBLTU |
C1210C104G5GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210C104G5GAC7800 |
C1210T104G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GAC |
C1210T104G5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GAC7210 |
C1210C104G5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210C104G5GACAUTO |
C1210T104G5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104G5GALTM vs C1210T104G5GCLTM |