-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±1%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C104F1GACAUTOCT-ND
|
DigiKey | CAP CER 1210 0.1UF 100V C0G 1% Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1052 In Stock |
|
$5.9716 / $10.7500 | Buy Now |
DISTI #
80-C1210C104F1GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1210 1% AEC-Q200 RoHS: Compliant | 2780 |
|
$6.1000 / $10.7500 | Buy Now |
DISTI #
V72:2272_16984351
|
Arrow Electronics | Cap Ceramic 0.1uF 100V C0G 1% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2123 Container: Cut Strips | Americas - 371 |
|
$5.0570 / $7.0430 | Buy Now |
DISTI #
56259812
|
Verical | Cap Ceramic 0.1uF 100V C0G 1% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2123 | Americas - 371 |
|
$5.0570 / $6.2330 | Buy Now |
DISTI #
C1210C104F1GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1210 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$5.9700 | Buy Now |
DISTI #
C1210C104F1GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 1%, C0G (NP0), 1210 [3225 Metric] (Alt: C1210C104F1GACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402332282
|
Chip1Stop | Cap Ceramic 0.1uF 100V C0G 1% Pad SMD 1210 125C Automotive T/R RoHS: Compliant | 371 |
|
$5.8100 / $7.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C104F1GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104F1GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±1%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C104F1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C104F1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X104F1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | C1210C104F1GACAUTO vs C1210X104F1GAC |
C1210X104F1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C104F1GACAUTO vs C1210X104F1GAC7210 |
C1210T104F1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GBC |
C1210T104F1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GACTU |
C1210T104F1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GBCTU |
C1210X104F1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C104F1GACAUTO vs C1210X104F1GACAUTO7210 |
C1210T104F1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GALTM |
C1210T104F1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GCL |
C1210T104F1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GALTU |
C1210T104F1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210C104F1GACAUTO vs C1210T104F1GAL7210 |