Part Details for C1210C103G4JACTU by KEMET Corporation
Overview of C1210C103G4JACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C103G4JACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210C103G4J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .01uF U2J 1210 2% RoHS: Compliant | 0 |
|
$0.2110 / $0.2190 | Order Now |
Part Details for C1210C103G4JACTU
C1210C103G4JACTU CAD Models
C1210C103G4JACTU Part Data Attributes
|
C1210C103G4JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C103G4JACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C103G4JACTU
This table gives cross-reference parts and alternative options found for C1210C103G4JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C103G4JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C103G4JACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JACAUTO7210 |
C1210C103G4JAC3191 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC3191 |
C1210C103G4JAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC |
C1210X103G4JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C103G4JACTU vs C1210X103G4JAC7210 |
C1210C103G4JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±2%, U2J, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC7800 |
C1210X103G4JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C103G4JACTU vs C1210X103G4JAC |
C1210C103G4JAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC7210 |
C1210X103G4JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C103G4JACTU vs C1210X103G4JACAUTO |
C1210C103G4JAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC7082 |
C1210C103G4JAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C103G4JACTU vs C1210C103G4JAC7081 |