Part Details for C1210C0G500-472KPBU by VENKEL LTD
Overview of C1210C0G500-472KPBU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C0G500-472KPBU
C1210C0G500-472KPBU CAD Models
C1210C0G500-472KPBU Part Data Attributes
|
C1210C0G500-472KPBU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210C0G500-472KPBU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C0G500-472KPBU
This table gives cross-reference parts and alternative options found for C1210C0G500-472KPBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C0G500-472KPBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB5A472KAQME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C0G500-472KPBU vs SQCB5A472KAQME |
C1210C0G500-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210C0G500-472KPBU vs C1210C0G500-472KPU |
SQCB5A472KA7RE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C0G500-472KPBU vs SQCB5A472KA7RE |
SQCB5A472KAQRE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C0G500-472KPBU vs SQCB5A472KAQRE |
C1210C0G500-472KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | VENKEL LTD | C1210C0G500-472KPBU vs C1210C0G500-472KNE |
SQCB5A472KAJRE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210C0G500-472KPBU vs SQCB5A472KAJRE |
C1210C0G500-472KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210C0G500-472KPBU vs C1210C0G500-472KGE |
SQCB5A472KAQWE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210C0G500-472KPBU vs SQCB5A472KAQWE |
C1210C0G500-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210C0G500-472KPBU vs C1210C0G500-472KGU |
C1210C0G500-472KNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C1210C0G500-472KPBU vs C1210C0G500-472KNU |