Datasheets
C1210C0G101-101JNE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP

Part Details for C1210C0G101-101JNE by VENKEL LTD

Overview of C1210C0G101-101JNE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C0G101-101JNE

Part # Distributor Description Stock Price Buy
DISTI # C1210C0G101-101JNE
Venkel Ltd. Chip Capacitor, 1210, C0G, 100V, 100pF, �5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

Part Details for C1210C0G101-101JNE

C1210C0G101-101JNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1210C0G101-101JNE Part Data Attributes

C1210C0G101-101JNE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1210C0G101-101JNE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for C1210C0G101-101JNE

This table gives cross-reference parts and alternative options found for C1210C0G101-101JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C0G101-101JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210C0G101-101JGU Ceramic Capacitor, Ceramic, VENKEL LTD C1210C0G101-101JNE vs C1210C0G101-101JGU
C1210C0G101-101JPE Ceramic Capacitor, Ceramic, VENKEL LTD C1210C0G101-101JNE vs C1210C0G101-101JPE
101S41N101JC CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Temex Ceramics C1210C0G101-101JNE vs 101S41N101JC
C1210C0G101-101JPBE Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, VENKEL LTD C1210C0G101-101JNE vs C1210C0G101-101JPBE
101S41N101JC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group C1210C0G101-101JNE vs 101S41N101JC
101S41N101JCE Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group C1210C0G101-101JNE vs 101S41N101JCE
C1210C0G101-101JNU Ceramic Capacitor, Ceramic, CHIP VENKEL LTD C1210C0G101-101JNE vs C1210C0G101-101JNU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C0G101-101JNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C0G101-101JNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1210C0G101-101JNE would you like to use for your alert(s)?
  • Please alert me when C1210C0G101-101JNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C0G101-101JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C0G101-101JNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C0G101-101JNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C0G101-101JNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C0G101-101JNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: