Part Details for C1206X7R500-183KPBU by VENKEL LTD
Overview of C1206X7R500-183KPBU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X7R500-183KPBU
C1206X7R500-183KPBU CAD Models
C1206X7R500-183KPBU Part Data Attributes
|
C1206X7R500-183KPBU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R500-183KPBU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R500-183KPBU
This table gives cross-reference parts and alternative options found for C1206X7R500-183KPBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R500-183KPBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R500-183KGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | C1206X7R500-183KPBU vs C1206X7R500-183KGP |
12065C183KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R500-183KPBU vs 12065C183KER6B3 |
12065C183KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R500-183KPBU vs 12065C183KER6B2 |
GMC31X7R183K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Cal-Chip Electronics | C1206X7R500-183KPBU vs GMC31X7R183K50NTDLF |
C1206X7R500-183KP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | C1206X7R500-183KPBU vs C1206X7R500-183KP6D |
1206X7R183KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | American Technical Ceramics Corp | C1206X7R500-183KPBU vs 1206X7R183KE2AT |
C1206X7R500-183KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | VENKEL LTD | C1206X7R500-183KPBU vs C1206X7R500-183KSNR |
1206X7R183KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | American Technical Ceramics Corp | C1206X7R500-183KPBU vs 1206X7R183KC2AB |
CMC-050/183KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | Tecate Group | C1206X7R500-183KPBU vs CMC-050/183KX1206T13 |
1206X7R183KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1206, | American Technical Ceramics Corp | C1206X7R500-183KPBU vs 1206X7R183KE2AB |