Datasheets
C1206X7R250-153KSN6R by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206,

Part Details for C1206X7R250-153KSN6R by VENKEL LTD

Overview of C1206X7R250-153KSN6R by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1206X7R250-153KSN6R

C1206X7R250-153KSN6R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X7R250-153KSN6R Part Data Attributes

C1206X7R250-153KSN6R VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1206X7R250-153KSN6R VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.778 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X7R250-153KSN6R

This table gives cross-reference parts and alternative options found for C1206X7R250-153KSN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R250-153KSN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X7R250-153KPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, VENKEL LTD C1206X7R250-153KSN6R vs C1206X7R250-153KPBR
C1206X7R250-153KSNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, VENKEL LTD C1206X7R250-153KSN6R vs C1206X7R250-153KSNR
NMC1206X7R153K25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp C1206X7R250-153KSN6R vs NMC1206X7R153K25TRPF
GMC31X7R153K25NTDLF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, Cal-Chip Electronics C1206X7R250-153KSN6R vs GMC31X7R153K25NTDLF
C1206X7R250-153KPBU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, VENKEL LTD C1206X7R250-153KSN6R vs C1206X7R250-153KPBU
12063C153KER6B0 Ceramic Capacitor, Ceramic Kyocera AVX Components C1206X7R250-153KSN6R vs 12063C153KER6B0
1206X7R153KE1AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, American Technical Ceramics Corp C1206X7R250-153KSN6R vs 1206X7R153KE1AT
C1206X7R250-153KPB6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, VENKEL LTD C1206X7R250-153KSN6R vs C1206X7R250-153KPB6E
NMC1206X7R153K25TRPLP3K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, NIC Components Corp C1206X7R250-153KSN6R vs NMC1206X7R153K25TRPLP3K
CMC-025/153KX1206WF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group C1206X7R250-153KSN6R vs CMC-025/153KX1206WF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X7R250-153KSN6R by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X7R250-153KSN6R by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1206X7R250-153KSN6R would you like to use for your alert(s)?
  • Please alert me when C1206X7R250-153KSN6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X7R250-153KSN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X7R250-153KSN6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X7R250-153KSN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X7R250-153KSN6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X7R250-153KSN6R by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: