Datasheets
C1206X7R160-225KP6R by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206,

Part Details for C1206X7R160-225KP6R by VENKEL LTD

Overview of C1206X7R160-225KP6R by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1206X7R160-225KP6R

C1206X7R160-225KP6R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X7R160-225KP6R Part Data Attributes

C1206X7R160-225KP6R VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1206X7R160-225KP6R VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.778 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X7R160-225KP6R

This table gives cross-reference parts and alternative options found for C1206X7R160-225KP6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R160-225KP6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC06YC225KZB3SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZB3SA0
C1206X7R160-225KSN6U Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, VENKEL LTD C1206X7R160-225KP6R vs C1206X7R160-225KSN6U
LD06YC225KAX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs LD06YC225KAX9A
BC06YC225KZT9SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZT9SA1
BC06YC225KZB6SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZB6SA1
BC06YC225KZT3AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZT3AA0
CMC-016/225KX1206WFF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Tecate Group C1206X7R160-225KP6R vs CMC-016/225KX1206WFF
BC06YC225KZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZJ9SA0
AP06YC225KQB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs AP06YC225KQB4A
BC06YC225KZT3AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components C1206X7R160-225KP6R vs BC06YC225KZT3AA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X7R160-225KP6R by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X7R160-225KP6R by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1206X7R160-225KP6R would you like to use for your alert(s)?
  • Please alert me when C1206X7R160-225KP6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X7R160-225KP6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X7R160-225KP6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X7R160-225KP6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X7R160-225KP6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X7R160-225KP6R by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: