Part Details for C1206X7R101-393MPB6P by VENKEL LTD
Overview of C1206X7R101-393MPB6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X7R101-393MPB6P
C1206X7R101-393MPB6P CAD Models
C1206X7R101-393MPB6P Part Data Attributes
|
C1206X7R101-393MPB6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R101-393MPB6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.778 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R101-393MPB6P
This table gives cross-reference parts and alternative options found for C1206X7R101-393MPB6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R101-393MPB6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061C393MER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R101-393MPB6P vs 12061C393MER6B1 |
C1206X7R101-393MGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MGP |
NMC1206X7R393M100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | C1206X7R101-393MPB6P vs NMC1206X7R393M100TRPLPF |
C1206X7R101-393MPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MPBE |
C1206X7R101-393MPU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MPU |
CMC-100/393MX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | C1206X7R101-393MPB6P vs CMC-100/393MX1206WF |
12061C393MER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R101-393MPB6P vs 12061C393MER6C1 |
C1206X7R101-393MN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MN6R |
C1206X7R101-393MGU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MGU |
C1206X7R101-393MP6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | VENKEL LTD | C1206X7R101-393MPB6P vs C1206X7R101-393MP6P |