Datasheets
C1206X7R101-393MN6D by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for C1206X7R101-393MN6D by VENKEL LTD

Overview of C1206X7R101-393MN6D by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1206X7R101-393MN6D

C1206X7R101-393MN6D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X7R101-393MN6D Part Data Attributes

C1206X7R101-393MN6D VENKEL LTD
Buy Now Datasheet
Compare Parts:
C1206X7R101-393MN6D VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.778 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 10 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X7R101-393MN6D

This table gives cross-reference parts and alternative options found for C1206X7R101-393MN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R101-393MN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
12061C393MER6B1 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic C1206X7R101-393MN6D vs 12061C393MER6B1
C1206X7R101-393MGP VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, C1206X7R101-393MN6D vs C1206X7R101-393MGP
NMC1206X7R393M100TRPLPF NIC Components Corp Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT C1206X7R101-393MN6D vs NMC1206X7R393M100TRPLPF
C1206X7R101-393MPBE VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, C1206X7R101-393MN6D vs C1206X7R101-393MPBE
C1206X7R101-393MPU VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, C1206X7R101-393MN6D vs C1206X7R101-393MPU
CMC-100/393MX1206WF Tecate Group Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT C1206X7R101-393MN6D vs CMC-100/393MX1206WF
12061C393MER6C1 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic C1206X7R101-393MN6D vs 12061C393MER6C1
C1206X7R101-393MN6R VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT C1206X7R101-393MN6D vs C1206X7R101-393MN6R
C1206X7R101-393MGU VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, C1206X7R101-393MN6D vs C1206X7R101-393MGU
C1206X7R101-393MP6P VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, C1206X7R101-393MN6D vs C1206X7R101-393MP6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X7R101-393MN6D by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X7R101-393MN6D by VENKEL LTD

Select Manufacturer
Which Manufacturer of C1206X7R101-393MN6D would you like to use for your alert(s)?
  • Please alert me when C1206X7R101-393MN6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X7R101-393MN6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X7R101-393MN6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X7R101-393MN6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X7R101-393MN6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X7R101-393MN6D by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: