Part Details for C1206X7R101-225KPP by VENKEL LTD
Overview of C1206X7R101-225KPP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X7R101-225KPP
C1206X7R101-225KPP CAD Models
C1206X7R101-225KPP Part Data Attributes
|
C1206X7R101-225KPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R101-225KPP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R101-225KPP
This table gives cross-reference parts and alternative options found for C1206X7R101-225KPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R101-225KPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | C1206X7R101-225KPP vs KGM31HR72A225KU |
C1206X7R101-225KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KGU |
C1206X7R101-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KPBE |
C1206X7R101-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KNP |
GMC31X7R225K100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | C1206X7R101-225KPP vs GMC31X7R225K100NT |
C1206X7R101-225KPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KPBR |
C1206X7R101-225KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KGP |
GMC31X7R225K100NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C1206X7R101-225KPP vs GMC31X7R225K100NTD |
C1206X7R101-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KNE |
C1206X7R101-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | C1206X7R101-225KPP vs C1206X7R101-225KPBU |