Part Details for C1206X683M5RECTU by KEMET Corporation
Overview of C1206X683M5RECTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X683M5RECTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X683M5RECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
Part Details for C1206X683M5RECTU
C1206X683M5RECTU CAD Models
C1206X683M5RECTU Part Data Attributes
|
C1206X683M5RECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X683M5RECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X683M5RECTU
This table gives cross-reference parts and alternative options found for C1206X683M5RECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X683M5RECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X683M5RECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206X683M5RECAUTO7210 |
C1206C683M5RECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206C683M5RECTU |
C1206C683M5RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206C683M5RECAUTO |
C1206X683M5REC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206X683M5REC7210 |
VJ1206Y683MXACW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C1206X683M5RECTU vs VJ1206Y683MXACW1BC |
C1206X683M5RECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206X683M5RECAUTO |
VJ1206Y683MXAPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C1206X683M5RECTU vs VJ1206Y683MXAPW1BC |
C1206C683M5REC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X683M5RECTU vs C1206C683M5REC7210 |