Part Details for C1206X683JMREC by KEMET Corporation
Overview of C1206X683JMREC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X683JMREC
C1206X683JMREC CAD Models
C1206X683JMREC Part Data Attributes
|
C1206X683JMREC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X683JMREC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X683JMREC
This table gives cross-reference parts and alternative options found for C1206X683JMREC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X683JMREC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X683JMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206X683JMRECAUTO |
C1206X683JMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206X683JMREC7210 |
C1206C683JMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206C683JMREC7210 |
C1206C683JMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206C683JMRECAUTO |
C1206C683JMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206C683JMREC |
C1206C683JMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206C683JMRECAUTO7210 |
C1206X683JMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X683JMREC vs C1206X683JMRECTU |