Part Details for C1206X5R250-274KG6P by VENKEL LTD
Overview of C1206X5R250-274KG6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X5R250-274KG6P
C1206X5R250-274KG6P CAD Models
C1206X5R250-274KG6P Part Data Attributes
|
C1206X5R250-274KG6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X5R250-274KG6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.828 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X5R250-274KG6P
This table gives cross-reference parts and alternative options found for C1206X5R250-274KG6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X5R250-274KG6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R250-274KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KN6R |
C1206X5R250-274KP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KP6E |
C1206X5R250-274KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KPP |
C1206X5R250-274KSNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KSNU |
C1206X5R250-274KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KPB6U |
C1206X5R250-274KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KN6P |
C1206X5R250-274KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KGP |
C1206X5R250-274KND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.27uF, 1206, | VENKEL LTD | C1206X5R250-274KG6P vs C1206X5R250-274KND |
CMC-025/274KX51206WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | C1206X5R250-274KG6P vs CMC-025/274KX51206WF |
CMC-025/274KX51206T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | C1206X5R250-274KG6P vs CMC-025/274KX51206T13F |