Part Details for C1206X473M8JAC by KEMET Corporation
Overview of C1206X473M8JAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X473M8JAC
C1206X473M8JAC CAD Models
C1206X473M8JAC Part Data Attributes
|
C1206X473M8JAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X473M8JAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X473M8JAC
This table gives cross-reference parts and alternative options found for C1206X473M8JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X473M8JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C473M8JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206C473M8JAC7210 |
C1206C473M8JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206C473M8JAC |
C1206X473M8JAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206X473M8JAC7210 |
C1206X473M8JAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C1206X473M8JAC vs C1206X473M8JAC7800 |
C1206C473M8JACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206C473M8JACAUTO7210 |
C1206C473M8JAC7800 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±20%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C1206X473M8JAC vs C1206C473M8JAC7800 |
C1206C473M8JACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206C473M8JACTU |
C1206X473M8JACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X473M8JAC vs C1206X473M8JACTU |