Part Details for C1206X472J2GACAUTO by KEMET Corporation
Overview of C1206X472J2GACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X472J2GACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X472J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.1870 / $0.2040 | Order Now |
Part Details for C1206X472J2GACAUTO
C1206X472J2GACAUTO CAD Models
C1206X472J2GACAUTO Part Data Attributes
|
C1206X472J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X472J2GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1306,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X472J2GACAUTO
This table gives cross-reference parts and alternative options found for C1206X472J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X472J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C472J2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X472J2GACAUTO vs C1206C472J2GAL7210 |
C1206C472J2GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | C1206X472J2GACAUTO vs C1206C472J2GAL |
C1206X472J2GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1306, | C1206X472J2GACAUTO vs C1206X472J2GAL |
C1206C472J2GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | C1206X472J2GACAUTO vs C1206C472J2GALTU |
C1206X472J2GECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X472J2GACAUTO vs C1206X472J2GECTU |
C1206X472J2GEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X472J2GACAUTO vs C1206X472J2GEC |
C1206T472J2GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | C1206X472J2GACAUTO vs C1206T472J2GCL |
C1206X472J2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X472J2GACAUTO vs C1206X472J2GAL7210 |
C1206T472J2GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | C1206X472J2GACAUTO vs C1206T472J2GBLTU |
C1206C472J2GEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206X472J2GACAUTO vs C1206C472J2GEC |