Part Details for C1206X471K3HAL by KEMET Corporation
Overview of C1206X471K3HAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X471K3HAL
C1206X471K3HAL CAD Models
C1206X471K3HAL Part Data Attributes
|
C1206X471K3HAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X471K3HAL
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X471K3HAL
This table gives cross-reference parts and alternative options found for C1206X471K3HAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X471K3HAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X471K3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206X471K3HALTU |
C1206X471K3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206X471K3HACTU |
C1206C471K3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206C471K3HACAUTO7210 |
C1206C471K3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206C471K3HALTU |
C1206C471K3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206C471K3HAL7210 |
C1206X471K3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206X471K3HAC7210 |
C1206X471K3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206X471K3HAL7210 |
C1206C471K3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206C471K3HACAUTO |
C1206X471K3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206X471K3HAC |
C1206C471K3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X471K3HAL vs C1206C471K3HAL |