Datasheets
C1206X333M50PB by: Passive Plus Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for C1206X333M50PB by Passive Plus Inc

Overview of C1206X333M50PB by Passive Plus Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1206X333M50PB

C1206X333M50PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X333M50PB Part Data Attributes

C1206X333M50PB Passive Plus Inc
Buy Now Datasheet
Compare Parts:
C1206X333M50PB Passive Plus Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PASSIVE PLUS INC
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series C1206
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for C1206X333M50PB

This table gives cross-reference parts and alternative options found for C1206X333M50PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X333M50PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM42-6X7R333M050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd C1206X333M50PB vs GRM42-6X7R333M050AD
VJ1206Y333MLAAB5G CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon C1206X333M50PB vs VJ1206Y333MLAAB5G
12062R333M9CB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation C1206X333M50PB vs 12062R333M9CB0
GRM42-6X7R333M050BK CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd C1206X333M50PB vs GRM42-6X7R333M050BK
UMK316B333MQ-T CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP TAIYO YUDEN C1206X333M50PB vs UMK316B333MQ-T
B37872J5333M060 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP TDK Epcos C1206X333M50PB vs B37872J5333M060
GMC31X7R333M50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP Cal-Chip Electronics C1206X333M50PB vs GMC31X7R333M50NTM
UMK316B333MQ-B CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP TAIYO YUDEN C1206X333M50PB vs UMK316B333MQ-B
GRM42-6X7R333M050BJ CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd C1206X333M50PB vs GRM42-6X7R333M050BJ
12062R333M9BB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation C1206X333M50PB vs 12062R333M9BB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X333M50PB by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X333M50PB by Passive Plus Inc

  • Please alert me when C1206X333M50PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1206X333M50PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X333M50PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1206X333M50PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X333M50PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X333M50PB by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: