Part Details for C1206X241GBGACAUTO7210 by KEMET Corporation
Overview of C1206X241GBGACAUTO7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X241GBGACAUTO7210
C1206X241GBGACAUTO7210 CAD Models
C1206X241GBGACAUTO7210 Part Data Attributes
|
C1206X241GBGACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X241GBGACAUTO7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X241GBGACAUTO7210
This table gives cross-reference parts and alternative options found for C1206X241GBGACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X241GBGACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X241GBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206X241GBGALAUTO7210 |
C1206C241GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206C241GBGAC |
C1206X241GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206X241GBGAC |
C1206C241GBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206C241GBGALTU |
C1206C241GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206C241GBGACAUTO7210 |
GRM31A5C2J241GW01J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X241GBGACAUTO7210 vs GRM31A5C2J241GW01J |
C1206X241GBGAL | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206X241GBGAL |
C1206C241GBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206C241GBGAL |
C1206X241GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206X241GBGACAUTO7210 vs C1206X241GBGACTU |
GRM31A5C2J241GW01D | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206X241GBGACAUTO7210 vs GRM31A5C2J241GW01D |