-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.022uF, 1306
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2435
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.022 - F, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C1206X223J2GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3442 |
|
$0.3940 / $0.8110 | Buy Now |
DISTI #
86AC5242
|
Newark | .022Uf 200V Rohs Compliant: Yes |Kemet C1206X223J2GACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5970 | Buy Now |
DISTI #
399-11588-1-ND
|
DigiKey | CAP CER 0.022UF 200V NP0 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4694 In Stock |
|
$0.2250 / $0.7800 | Buy Now |
DISTI #
80-C1206X223J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .022uF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant | 5434 |
|
$0.2250 / $0.7800 | Buy Now |
DISTI #
70611055
|
RS | 1206 C 22nF Ceramic Multilayer Capacitor, 200 V, +125degC, C0G Dielectric, +/-5% | KEMET C1206X223J2GACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9227 Partner Stock |
|
$0.5160 / $0.5720 | Buy Now |
DISTI #
65692992
|
Verical | Cap Ceramic 0.022uF 200V C0G 5% Pad SMD 1206 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.5000 | Buy Now |
DISTI #
C1206X223J2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .022uF C0G 1206 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2690 | Buy Now |
DISTI #
C1206X223J2GACAUTO
|
TME | Capacitor: ceramic, MLCC, 22nF, 200V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10 | 10 |
|
$0.4330 / $0.6330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X223J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X223J2GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.022uF, 1306
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X223J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X223J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T223J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206X223J2GACAUTO vs C1206T223J2GACTM |
1206J2000223JCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X223J2GACAUTO vs 1206J2000223JCB |
C1206X223J2GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223J2GACAUTO vs C1206X223J2GEC7210 |
C1206C223J2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223J2GACAUTO vs C1206C223J2GAL7210 |
C1206X223J2GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223J2GACAUTO vs C1206X223J2GALAUTO7210 |
1206A2000223JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X223J2GACAUTO vs 1206A2000223JCT |
C1206T223J2GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206X223J2GACAUTO vs C1206T223J2GBC7210 |
C1206T223J2GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206X223J2GACAUTO vs C1206T223J2GCL7210 |
C1206X223J2GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X223J2GACAUTO vs C1206X223J2GAC7210 |
C1206C223J2GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C1206X223J2GACAUTO vs C1206C223J2GACAUTO |