Capacitors
C1206X222K1RACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of C1206X222K1RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206X222K1RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1206X222K1RACAUTOCT-ND
DigiKey CAP CER 2200PF 100V X7R 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11500
In Stock
  • 1 $0.4800
  • 10 $0.3180
  • 50 $0.2344
  • 100 $0.1908
  • 500 $0.1507
  • 1,000 $0.1272
  • 4,000 $0.0829
$0.0829 / $0.4800 Buy Now
DISTI # 80-C1206X222K1RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 1206 10% AEC-Q200 RoHS: Compliant 7362
  • 1 $0.4700
  • 10 $0.3170
  • 100 $0.1900
  • 1,000 $0.1270
  • 4,000 $0.1200
  • 8,000 $0.1030
  • 24,000 $0.1000
  • 48,000 $0.0930
$0.0930 / $0.4700 Buy Now
ComSIT USA MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206 RoHS: Compliant Stock EU - 48000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1206X222K1RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X222K1RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1206X222K1RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206X222K1RACAUTO by KEMET Corporation

C1206X222K1RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206X222K1RACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206X222K1RACAUTO

This table gives cross-reference parts and alternative options found for C1206X222K1RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X222K1RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C222K1RAL7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, KEMET Corporation C1206X222K1RACAUTO vs C1206C222K1RAL7411
C1206X222K1RAL7411 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, KEMET Corporation C1206X222K1RACAUTO vs C1206X222K1RAL7411
C1206X222K1RAC7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, KEMET Corporation C1206X222K1RACAUTO vs C1206X222K1RAC7867
C1206X222K1RACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP KEMET Corporation C1206X222K1RACAUTO vs C1206X222K1RACTU
C1206C222K1RAL3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, KEMET Corporation C1206X222K1RACAUTO vs C1206C222K1RAL3325
C1206X222K1RAL7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, KEMET Corporation C1206X222K1RACAUTO vs C1206X222K1RAL7867
C1206C222K1RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1206X222K1RACAUTO vs C1206C222K1RACAUTO7210
C1206S222K1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 KEMET Corporation C1206X222K1RACAUTO vs C1206S222K1RAL
C1206T222K1RCL7210 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, KEMET Corporation C1206X222K1RACAUTO vs C1206T222K1RCL7210
C1206T222K1RCL7025 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP KEMET Corporation C1206X222K1RACAUTO vs C1206T222K1RCL7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X222K1RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X222K1RACAUTO by KEMET Corporation

  • Please alert me when C1206X222K1RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X222K1RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X222K1RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X222K1RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X222K1RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X222K1RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: