-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206X154G8JACAUTO-ND
|
DigiKey | CAP CER 0.15UF 10V U2J 1206 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5349 | Buy Now |
DISTI #
80-C1206X154G8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.15uF U2J 1206 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5230 / $0.5340 | Order Now |
DISTI #
71113530
|
RS | Cap Cer 1206 150nF 10V U2J +/-2% AUTO | KEMET C1206X154G8JACAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X154G8JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X154G8JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X154G8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X154G8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X154G8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154G8JACAUTO vs C1206X154G8JACTU |
C1206X154G8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154G8JACAUTO vs C1206X154G8JAC |
C1206C154G8JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 6.3V, ±2%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206X154G8JACAUTO vs C1206C154G8JAC7800 |
C1206X154G8JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1206X154G8JACAUTO vs C1206X154G8JAC7800 |
C1206C154G8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154G8JACAUTO vs C1206C154G8JACTU |
C1206X154G8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154G8JACAUTO vs C1206X154G8JAC7210 |
C1206C154G8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X154G8JACAUTO vs C1206C154G8JAC |