Part Details for C1206X153FAGALTU by KEMET Corporation
Overview of C1206X153FAGALTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X153FAGALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206X153FAGALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .015uF C0G 1206 1% Flex Term RoHS: Not Compliant | 0 |
|
$4.6200 | Order Now |
Part Details for C1206X153FAGALTU
C1206X153FAGALTU CAD Models
C1206X153FAGALTU Part Data Attributes
|
C1206X153FAGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X153FAGALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1306,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X153FAGALTU
This table gives cross-reference parts and alternative options found for C1206X153FAGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X153FAGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X153FAGEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153FAGALTU vs C1206X153FAGEC7210 |
C1206T153FAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | C1206X153FAGALTU vs C1206T153FAGBC |
C1206X153FAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153FAGALTU vs C1206X153FAGACAUTO7210 |
C1206T153FAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | C1206X153FAGALTU vs C1206T153FAGAL |
C1206X153FAGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153FAGALTU vs C1206X153FAGAC7210 |
C1206T153FAGBL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | C1206X153FAGALTU vs C1206T153FAGBL |
C1206X153FAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1306, | KEMET Corporation | C1206X153FAGALTU vs C1206X153FAGACTU |
C1206X153FAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X153FAGALTU vs C1206X153FAGALAUTO |
C1206C153FAGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | C1206X153FAGALTU vs C1206C153FAGACAUTO |
C1206T153FAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | C1206X153FAGALTU vs C1206T153FAGBLTU |