Datasheets
C1206X151J1GAC7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1206X151J1GAC7210 by KEMET Corporation

Overview of C1206X151J1GAC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1206X151J1GAC7210

C1206X151J1GAC7210 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206X151J1GAC7210 Part Data Attributes

C1206X151J1GAC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206X151J1GAC7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206X151J1GAC7210

This table gives cross-reference parts and alternative options found for C1206X151J1GAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X151J1GAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X151J1GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C1206X151J1GAC7210 vs C1206X151J1GACAUTO7411
C1206C151J1GAL7867 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206C151J1GAL7867
TYC1206A151JHT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity C1206X151J1GAC7210 vs TYC1206A151JHT
C1206C151J1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206C151J1GALTM
C1206T151J1GAC7411 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206T151J1GAC7411
C1206C151J1GAC7025 Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206 KEMET Corporation C1206X151J1GAC7210 vs C1206C151J1GAC7025
MG31N151J101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation C1206X151J1GAC7210 vs MG31N151J101CT
C1206C151J1GAL7040 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206C151J1GAL7040
C1206T151J1GCCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206T151J1GCCTM
C1206T151J1GCL7025 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, KEMET Corporation C1206X151J1GAC7210 vs C1206T151J1GCL7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206X151J1GAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206X151J1GAC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206X151J1GAC7210 would you like to use for your alert(s)?
  • Please alert me when C1206X151J1GAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206X151J1GAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206X151J1GAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206X151J1GAC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206X151J1GAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206X151J1GAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: