-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7331
|
Newark | Smd Multilayer Ceramic Capacitor, Ft-Cap, X Series, 1 F, 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206X105K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1559 |
|
$0.3320 / $0.5670 | Buy Now |
DISTI #
60M0915
|
Newark | Capacitor Ceramic, 1Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1206X105K3RACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1340 | Buy Now |
DISTI #
33AH1205
|
Newark | Cap 1Uf 25Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206X105K3RACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 | Buy Now |
DISTI #
C1206X105K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X105K3RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3811 / $0.4320 | Buy Now |
DISTI #
80-C1206X105K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% RoHS: Compliant | 2785 |
|
$0.2970 / $0.8800 | Buy Now |
DISTI #
V72:2272_08983896
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1835 Container: Cut Strips | Americas - 155 |
|
$0.2989 | Buy Now |
DISTI #
70097371
|
RS | Capacitor, Ceramic, Cap 1uF, Tol+10%, SMT, Flexible Termination, Vol-Rtg 25V, TR | KEMET C1206X105K3RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.3380 | RFQ |
DISTI #
70096464
|
RS | Capacitor, Ceramic, Cap 1 uF, Tol 10%,Vol-Rtg 25 VDC, SMT,1206,X7R, Flex Term, CT | KEMET C1206X105K3RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
DISTI #
30276253
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 1835 | Americas - 155 |
|
$0.2989 | Buy Now |
DISTI #
C1206X105K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 90000 In Stock |
|
$0.3070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206X105K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X105K3RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206X105K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X105K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ5L2X7R1E105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1206X105K3RACTU vs CGJ5L2X7R1E105K160AA |
MCAST31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X105K3RACTU vs MCAST31LSB7105KTNA1J |
C1206C105K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K3RACTU vs C1206C105K3RAC3325 |
CS3216X7R105K250NRI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samwha Electronics | C1206X105K3RACTU vs CS3216X7R105K250NRI |
MCAST31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206X105K3RACTU vs MCAST31LSB7105KTNA01 |
C1206X105K3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206X105K3RACTU vs C1206X105K3RALAUTO |
B37872K0105K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | C1206X105K3RACTU vs B37872K0105K060 |